-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystal Filter, 1 Function(s), 45MHz, Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X719CT-ND
|
DigiKey | MONO XTAL 45MHZ 4P 3DB SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2963 In Stock |
|
$6.8545 / $18.3800 | Buy Now |
DISTI #
ECS-75SMF45A30B
|
Avnet Americas | Monolithic Crystal Filter 45MHz 1000 Ohm 6-Pin T/R - Tape and Reel (Alt: ECS-75SMF45A30B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.7620 / $13.7151 | Buy Now |
DISTI #
520-ECS-75SMF45A30B
|
Mouser Electronics | Signal Conditioning 45.0MHz, +/-15KHz, 4 Pole, 7x5x0.8mm SMD Ceramic Package RoHS: Compliant | 0 |
|
$10.9800 / $14.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$11.2500 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 45.0MHz - ±15KHz 3dB BW - 4 Pole - 7x5x0.8mm - SMD Ceramic Package RoHS: Compliant | 0 |
|
$11.9500 / $33.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-75SMF45A30B
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-75SMF45A30B
ECS International Inc
Crystal Filter, 1 Function(s), 45MHz, Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | 4 POLE; TAPE AND REEL | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 0.8 mm | |
Input/Output Impedance | 1000 OHM//1 | |
Insertion Loss-Max | 3 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Width | 5 mm |