There are no models available for this part yet.
Overview of ECS-75SMF45A7.5B by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-75SMF45A7.5B by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X718CT-ND
|
DigiKey | MONO XTAL 45MHZ 4P 4DB SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
381 In Stock |
|
$11.6625 / $19.2200 | Buy Now | |
DISTI #
ECS-75SMF45A7.5B
|
Avnet Americas | Monolithic Crystal Filter 45MHz 350 Ohm 6-Pin T/R - Tape and Reel (Alt: ECS-75SMF45A7.5B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$11.0561 | Buy Now | |
DISTI #
520-ECS-75SMF45A7.5B
|
Mouser Electronics | Signal Conditioning 45.0MHz, +/-3.75 KHz, 4 Pole, 7x5x0.8mm SMD Ceramic Package RoHS: Compliant | 0 |
|
$11.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$11.2500 | Buy Now | ||
Onlinecomponents.com | Crystal Filter - 45.0MHz - ±3.75KHz 3dB BW - 4 Pole - 7x5x0.8mm - SMD Ceramic Package RoHS: Compliant | 0 |
|
$11.9500 / $33.5900 | Buy Now |
CAD Models for ECS-75SMF45A7.5B by ECS International Inc
Part Data Attributes for ECS-75SMF45A7.5B by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
4 POLE; TAPE AND REEL
|
Band Width (+/- delta f)
|
3.75 kHz
|
Center or Cutoff Frequency (fo/fc)
|
45 MHz
|
Construction
|
MONOLITHIC
|
Filter Type
|
CRYSTAL FILTER
|
Height
|
0.8 mm
|
Input/Output Impedance
|
350 OHM//6.5
|
Insertion Loss-Max
|
4 dB
|
Length
|
7 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Width
|
5 mm
|