Part Details for ECS-96SMF21A30 by ECS International Inc
Overview of ECS-96SMF21A30 by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-96SMF21A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X717CT-ND
|
DigiKey | MONO XTAL 21.4MHZ 2P 2DB SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4729 In Stock |
|
$2.3750 / $3.3100 | Buy Now |
DISTI #
ECS-96SMF21A30
|
Avnet Americas | Monolithic Crystal Filter 21.4MHz 2000 Ohm 6-Pin T/R - Tape and Reel (Alt: ECS-96SMF21A30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2935 | Buy Now |
DISTI #
520-96SMF21A30
|
Mouser Electronics | Signal Conditioning 21.4MHz, +/-15KHz, 2 Pole, 7x5x1.35mm SMD Ceramic Package RoHS: Compliant | 277 |
|
$4.0200 / $6.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 21.4MHz - ±15kHz - 2 Pole - 7x5x1.35mm - SMD Ceramic Package RoHS: Compliant | 0 |
|
$3.4400 / $7.2000 | Buy Now |
DISTI #
ECS-96SMF21A30
|
Avnet Americas | Monolithic Crystal Filter 21.4MHz 2000 Ohm 6-Pin T/R - Tape and Reel (Alt: ECS-96SMF21A30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2935 | Buy Now |
DISTI #
ECS-96SMF21A30
|
Avnet Americas | Monolithic Crystal Filter 21.4MHz 2000 Ohm 6-Pin T/R - Tape and Reel (Alt: ECS-96SMF21A30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2935 | Buy Now |
DISTI #
ECS-96SMF21A30
|
Avnet Abacus | 21.4MHz, �15.0KHz, 2 Pole, 7x5x1.35mm SMD Ceramic Package - Tape and Reel (Alt: ECS-96SMF21A30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4076451
|
Farnell | RF FILTER, SMD, 6PIN RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$3.6819 | Buy Now |
Part Details for ECS-96SMF21A30
ECS-96SMF21A30 CAD Models
ECS-96SMF21A30 Part Data Attributes
|
ECS-96SMF21A30
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-96SMF21A30
ECS International Inc
Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL; 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 15 kHz | |
Attenuation@Freq-Max | 45 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.5 mm | |
Input/Output Impedance | 2000 OHM//0.5 | |
Insertion Loss-Max | 2 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Width | 5 mm |