Part Details for ECS-MPI2520R0-R47-R by ECS
Results Overview of ECS-MPI2520R0-R47-R by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-MPI2520R0-R47-R Information
ECS-MPI2520R0-R47-R by ECS is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ECS-MPI2520R0-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27136454
|
Verical | Inductor Power Shielded 0.47uH 20% 1MHz 4.1A 0.0336Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1805 | Americas - 2198 |
|
$0.3247 / $0.3523 | Buy Now |
|
DISTI #
V72:2272_21698038
|
Arrow Electronics | Inductor Power Shielded 0.47uH 20% 1MHz 4.1A 0.0336Ohm DCR 1008 T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1805 Container: Cut Strips | Americas - 2198 |
|
$0.3247 / $0.3578 | Buy Now |
|
DISTI #
27136454
|
Verical | Inductor Power Shielded 0.47uH 20% 1MHz 4.1A 0.0336Ohm DCR 1008 T/R COO: South Korea RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1805 | Americas - 2198 |
|
$0.3247 / $0.3523 | Buy Now |
|
DISTI #
V72:2272_21698038
|
Arrow Electronics | Inductor Power Shielded 0.47uH 20% 1MHz 4.1A 0.0336Ohm DCR 1008 T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1805 Container: Cut Strips | Americas - 2198 |
|
$0.3247 / $0.3578 | Buy Now |
|
DISTI #
27136454
|
Verical | Inductor Power Shielded 0.47uH 20% 1MHz 4.1A 0.0336Ohm DCR 1008 T/R COO: South Korea RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1805 | Americas - 2198 |
|
$0.3247 / $0.3523 | Buy Now |