Part Details for ECS-TXO-2520-33-100-AN-TR by ECS International Inc
Overview of ECS-TXO-2520-33-100-AN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-TXO-2520-33-100-AN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4477
|
Newark | Tcxo, 10Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-2520-33-100-AN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 981 |
|
$2.1700 / $2.8600 | Buy Now |
DISTI #
XC2253CT-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7289 In Stock |
|
$1.4750 / $2.4400 | Buy Now |
DISTI #
ECS-TXO-2520-33-10
|
Avnet Americas | OSC TCXO 10.000MHZ HCMOS SMD TXO-2520 10MHz HCMOS 3.3V 2.5ppm -40 C ~ 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) - Tape and Reel (Alt: ECS-TXO-2520-33-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0305 | Buy Now |
DISTI #
520-T2520-33-100-ANT
|
Mouser Electronics | TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C RoHS: Compliant | 1367 |
|
$1.4700 / $2.4000 | Buy Now |
|
Future Electronics | TXO-2520 Series 10MHz HCMOS 3.3V 2.5ppm 2.50mm x 2.00mm x 0.90mm 4-SMD Oscilator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Future Electronics | TXO-2520 Series 10MHz HCMOS 3.3V 2.5ppm 2.50mm x 2.00mm x 0.90mm 4-SMD Oscilator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 10.000MHz - HCMOS - 3.3V - ±2.5ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
2000 In Stock |
|
$1.4100 / $1.8500 | Buy Now |
DISTI #
ECS-TXO-2520-33-10
|
Avnet Americas | OSC TCXO 10.000MHZ HCMOS SMD TXO-2520 10MHz HCMOS 3.3V 2.5ppm -40 C ~ 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) - Tape and Reel (Alt: ECS-TXO-2520-33-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0305 | Buy Now |
DISTI #
ECS-TXO-2520-33-10
|
Avnet Americas | OSC TCXO 10.000MHZ HCMOS SMD TXO-2520 10MHz HCMOS 3.3V 2.5ppm -40 C ~ 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) - Tape and Reel (Alt: ECS-TXO-2520-33-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0305 | Buy Now |
DISTI #
ECS-TXO-2520-33-100-AN-TR
|
Avnet Asia | OSC TCXO 10.000MHZ HCMOS SMD TXO-2520 10MHz HCMOS 3.3V 2.5ppm -40 C ~ 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) (Alt: ECS-TXO-2520-33-100-AN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.5412 / $1.8714 | Buy Now |
Part Details for ECS-TXO-2520-33-100-AN-TR
ECS-TXO-2520-33-100-AN-TR CAD Models
ECS-TXO-2520-33-100-AN-TR Part Data Attributes
|
ECS-TXO-2520-33-100-AN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-2520-33-100-AN-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | LCC4,.08X.1,68/52 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |