Part Details for ECS1JBW682MT6P23540 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS1JBW682MT6P23540 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS1JBW682MT6P23540
ECS1JBW682MT6P23540 CAD Models
ECS1JBW682MT6P23540 Part Data Attributes
|
ECS1JBW682MT6P23540
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS1JBW682MT6P23540
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 40 mΩ | |
Leakage Current | 4.284 mA | |
Manufacturer Series | CD294BW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3.71 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |