Part Details for ECS2EBW102MLL10300050 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS2EBW102MLL10300050 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS2EBW102MLL10300050
ECS2EBW102MLL10300050 CAD Models
ECS2EBW102MLL10300050 Part Data Attributes:
|
ECS2EBW102MLL10300050
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS2EBW102MLL10300050
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 139 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1870 mA | |
Series | CD294 | |
Terminal Pitch | 10 mm |
Alternate Parts for ECS2EBW102MLL10300050
This table gives cross-reference parts and alternative options found for ECS2EBW102MLL10300050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2EBW102MLL10300050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV250M1000BP343050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECS2EBW102MLL10300050 vs LV250M1000BP343050 |
LV250M1000BP443050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECS2EBW102MLL10300050 vs LV250M1000BP443050 |
250VXR1000MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECS2EBW102MLL10300050 vs 250VXR1000MEFCSN30X50 |
LV250M1000BPF43050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECS2EBW102MLL10300050 vs LV250M1000BPF43050 |
LV250M1000BP3-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECS2EBW102MLL10300050 vs LV250M1000BP3-3050 |