Part Details for ECS2GBW471MT4P33545 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS2GBW471MT4P33545 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS2GBW471MT4P33545
ECS2GBW471MT4P33545 CAD Models
ECS2GBW471MT4P33545 Part Data Attributes
|
ECS2GBW471MT4P33545
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS2GBW471MT4P33545
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 424 mΩ | |
Leakage Current | 1.88 mA | |
Manufacturer Series | CD294BW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECS2GBW471MT4P33545
This table gives cross-reference parts and alternative options found for ECS2GBW471MT4P33545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2GBW471MT4P33545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PL470TCD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | SUN Electronic Industries Corporation | ECS2GBW471MT4P33545 vs 400PL470TCD |
HU2G471MCZS5WPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECS2GBW471MT4P33545 vs HU2G471MCZS5WPEC |
400PL470TRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | ECS2GBW471MT4P33545 vs 400PL470TRD |
EETEE2G471KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECS2GBW471MT4P33545 vs EETEE2G471KA |
LG400M470BP4-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECS2GBW471MT4P33545 vs LG400M470BP4-3540 |
HU2G471MCAS3WPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECS2GBW471MT4P33545 vs HU2G471MCAS3WPEC |
KMM400VSSN470M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | ECS2GBW471MT4P33545 vs KMM400VSSN470M35D |
KSL400VK470M35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | ECS2GBW471MT4P33545 vs KSL400VK470M35 |
LV400M470BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECS2GBW471MT4P33545 vs LV400M470BPF-3545 |
KMM400VNSN470M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Chemi-Con | ECS2GBW471MT4P33545 vs KMM400VNSN470M30F |