-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 60W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS60US24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37T8015
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 80 V, 264 V, 60 W, 24 V, 2.5 A Rohs Compliant: Yes |Xp Power ECS60US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6600 / $64.0900 | Buy Now |
|
DISTI #
1470-1294-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 22 Weeks Container: Box |
750 In Stock |
|
$44.2903 / $52.7300 | Buy Now |
|
DISTI #
209-ECS60US24
|
Mouser Electronics | Power Supplies - Chassis Mount AC/DC, 60W, 3"X2", GREEN POWER RoHS: Compliant | 0 |
|
$47.4500 / $52.7300 | Order Now |
|
DISTI #
70808555
|
RS | POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 60W 24V@2.5A 80-264V INPUT Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3600 / $52.7300 | RFQ |
|
DISTI #
ECS60US24
|
TME | Power supply: switching, open, 60W, 80÷264VAC, OUT: 1, 24VDC, 2.5A Min Qty: 1 | 0 |
|
$43.4300 / $51.5300 | RFQ |
|
DISTI #
ECS60US24
|
Avnet Abacus | ACDC Open Frame Power Supply PSU ITE Medical 1 Output 60 W 80V AC to 264V AC (Alt: ECS60US24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 70 |
|
Buy Now | |
|
|
Neutron USA | Power Supply, AC-DC, Panel Mount, Medical &, IT, 60W, 24V@2.5A, 80-264V Input | 50 |
|
$153.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ECS60US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS60US24
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 60W
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Cb, En, Iec, Tuv, Ul | |
| Efficiency (Main Output) | 90% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 80 V | |
| Input Voltage-Nom | 115 V | |
| Length | 76.2 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 2.5 A | |
| Output Voltage-Nom | 24 V | |
| Protections | Output Over Current; Output Over Voltage | |
| Total Power Output-Max | 60 W | |
| Width | 50.8 Mm |
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module is also recommended.
Ensure that the input voltage is within the specified range, and that the input capacitance is sufficient to handle the inrush current. A soft-start circuit can also be used to reduce the inrush current.
The maximum allowable capacitance on the output of the ECS60US24 is 220uF. Exceeding this value may cause instability or oscillation.
The ECS60US24 is rated for operation up to 80°C ambient temperature. However, derating may be necessary for high-temperature applications. Consult the datasheet and XP Power's application notes for guidance.
Check the input voltage, output load, and thermal conditions. Verify that the module is properly mounted and that the thermal interface material is correctly applied. Consult XP Power's application notes and technical support for further assistance.