Part Details for ECS65US24 by XP Power
Results Overview of ECS65US24 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS65US24 Information
ECS65US24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECS65US24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78R4561
|
Newark | Power Supply, Ac-Dc, 24V, 2.7A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):65W, Input Voltage Vac:80V Ac To 264V Ac, Product Range:Ecs65 Seriesrohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$54.1800 / $63.2100 | Buy Now |
|
DISTI #
1470-1299-ND
|
DigiKey | AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 26 Weeks Container: Box |
120 In Stock |
|
$38.7602 / $46.1400 | Buy Now |
|
DISTI #
209-ECS65US24
|
Mouser Electronics | Power Supplies - Chassis Mount PSU, 65W, INDUSTRIAL AND MEDICAL RoHS: Compliant | 46 |
|
$41.5300 / $46.1400 | Buy Now |
|
DISTI #
70808560
|
RS | POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 65W [email protected] 80-264V INPUT Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 49 |
|
$46.4700 / $49.9700 | Buy Now |
|
DISTI #
87612115
|
Verical | ECS65US24 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$46.8300 / $52.6680 | Buy Now |
|
DISTI #
ECS65US24
|
TME | Power supply: switching, open, 65W, 80÷264VAC, OUT: 1, 24VDC, 2.7A Min Qty: 1 | 4 |
|
$38.2500 / $45.3300 | Buy Now |
|
DISTI #
ECS65US24
|
Avnet Abacus | ACDC Open Frame Power Supply PSU ITE Medical 1 Output 65 W 80V AC to 264V AC (Alt: ECS65US24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Neutron USA | Power Supply, AC-DC, PSU, 65W 24V 2.7A, IND AND MEDI, Open Frame, Adj Vout, 80 ~ 264 VACin | 50 |
|
$150.5900 | Buy Now |
Part Details for ECS65US24
ECS65US24 CAD Models
ECS65US24 Part Data Attributes
|
|
ECS65US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS65US24
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Cb, Csa, En, Iec, Tuv, Ul | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 90% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 80 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 2.7 A | |
| Output Voltage-Max | 26.4 V | |
| Output Voltage-Min | 21.6 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage | |
| Ripple Voltage (Main Out) | 0.003535 Vrms | |
| Surface Mount | No | |
| Switching Frequency-Max | 65 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 65 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.05 S |
ECS65US24 Frequently Asked Questions (FAQ)
-
The maximum capacitance value for the input filter capacitors is 47uF. Exceeding this value may affect the power supply's performance and stability.
-
While the ECS65US24 is rated for operation up to 80°C, it's recommended to derate the output power by 2.5% per °C above 60°C to ensure reliable operation. Consult XP Power's application notes for more information.
-
To ensure EMC, follow XP Power's guidelines for layout, grounding, and shielding. Additionally, consider using a metal enclosure and ensuring a minimum 5mm clearance around the power supply.
-
The recommended input fuse rating is 2A slow-blow or 1A fast-acting fuse. However, the actual fuse rating may vary depending on the specific application and system requirements.
-
Yes, you can parallel multiple ECS65US24 units, but ensure that each unit is properly synchronized and connected to prevent oscillations and instability. Consult XP Power's application notes for more information.