-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 7A, 1:50, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECST1V0504-1050-R
|
Avnet Americas | - Tape and Reel (Alt: ECST1V0504-1050-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7608 / $3.0628 | Buy Now |
DISTI #
504-ECST1V05041050-R
|
Mouser Electronics | Current Transformers 7A 1:50, 205 uH, 3m? Pri, 2.5 ? Sec, 50 KHz-1MHz, SMT RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
DISTI #
ECST1V0504-1050-R
|
Avnet Americas | - Tape and Reel (Alt: ECST1V0504-1050-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7608 / $3.0628 | Buy Now |
DISTI #
ECST1V0504-1050-R
|
Avnet Americas | - Tape and Reel (Alt: ECST1V0504-1050-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7608 / $3.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECST1V0504-1050-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECST1V0504-1050-R
Eaton Corporation
Current Sense Transformer, 7A, 1:50, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | LENGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 3.55 mm | |
Length | 4.8 mm | |
Load Resistance | 2.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 7 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 205 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 3.65 mm |