-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3102
|
Newark | Incremental Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Shaft Length:19Mm Rohs Compliant: Yes |Bourns ECW1J-B24-AC0024L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$3.7400 / $6.0600 | Buy Now |
DISTI #
01M7596
|
Newark | Encoder, Incremental, 2Ch, 120Rpm, Supply Voltage Min:-, Supply Voltage Max:-, No. Of Channels:2Channels, Rotational Speed Max:120Rpm, Product Range:Ecw Series, Svhc:No Svhc (15-Jan-2018), Contact Current Rating @10V:10Ma, Contact Rohs Compliant: Yes |Bourns ECW1J-B24-AC0024L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 582 |
|
$3.7400 / $6.0600 | Buy Now |
DISTI #
ECW1J-B24-AC0024L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
193 In Stock |
|
$3.0416 / $5.8300 | Buy Now |
DISTI #
ECW1J-B24-AC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1J-B24-AC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
62K3102
|
Avnet Americas | Digital Contacting Encoder - Bulk (Alt: 62K3102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$3.5900 / $5.2200 | Buy Now |
DISTI #
652-ECW1J-B24-AC24L
|
Mouser Electronics | Encoders 9mm Inserted Slot RoHS: Compliant | 100 |
|
$3.0400 / $5.8300 | Buy Now |
DISTI #
70153787
|
RS | Incremental Quadrature Rotary Encoder 120rpm 24 ppr IP40 | Bourns ECW1J-B24-AC0024L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 / $5.9000 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Plain with Slot 2.25oz.in Straight Quadrature Digital Square Wave 96PPR Panel Mount PC Pin RoHS: Compliant |
241 In Stock |
|
$2.7700 / $3.3700 | Buy Now |
DISTI #
51562782
|
Verical | Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 96PPR Panel Mount PC Pin RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 1410 | Americas - 225 |
|
$4.0102 / $4.4636 | Buy Now |
DISTI #
ECW1J-B24-AC0024L
|
TTI | Encoders 9mm Inserted Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$2.8200 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECW1J-B24-AC0024L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW1J-B24-AC0024L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |