-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2513
|
Newark | Absolute Encoder, Incremental, 120Rpm, Supply Voltage Min:-, Supply Voltage Max:-, No. Of Channels:2Channels, Rotational Speed Max:120Rpm, Product Range:Ecw Series, Svhc:No Svhc (15-Jan-2018), Connector Type:Pins, External Rohs Compliant: Yes |Bourns ECW1J-B24-BC0024L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 565 |
|
$4.9300 / $6.4600 | Buy Now |
DISTI #
62K3103
|
Newark | Incremental Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Shaft Length:19Mm Rohs Compliant: Yes |Bourns ECW1J-B24-BC0024L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1420 |
|
$3.4500 / $4.0700 | Buy Now |
DISTI #
ECW1J-B24-BC0024L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
162 In Stock |
|
$3.0416 / $5.8300 | Buy Now |
DISTI #
ECW1J-B24-BC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1J-B24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
62K3103
|
Avnet Americas | Digital Contacting Encoder - Bulk (Alt: 62K3103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 1429 Partner Stock |
|
$3.6000 / $5.2200 | Buy Now |
DISTI #
652-ECW1J-B24-BC24L
|
Mouser Electronics | Encoders 9mm Inserted Slot RoHS: Compliant | 1261 |
|
$2.9300 / $5.8200 | Buy Now |
DISTI #
70153788
|
RS | Incremental Quadrature Rotary Encoder 120rpm 24 ppr IP40 | Bourns ECW1J-B24-BC0024L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 87 |
|
$4.6600 / $5.8200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin RoHS: Compliant |
405 In Stock |
|
$2.8600 / $3.5600 | Buy Now |
DISTI #
ECW1J-B24-BC0024L
|
TTI | Encoders 9mm Inserted Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tray |
Americas - 225 In Stock |
|
$3.0200 / $3.3400 | Buy Now |
DISTI #
ECW1J-B24-BC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1J-B24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECW1J-B24-BC0024L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW1J-B24-BC0024L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for ECW1J-B24-BC0024L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW1J-B24-BC0024L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECW1J-B24-BC0024 | Rotary Position Encoder, Single, 2 Channels | Bourns Inc | ECW1J-B24-BC0024L vs ECW1J-B24-BC0024 |