Part Details for ECW1J-C24-BC0024L by Bourns Inc
Overview of ECW1J-C24-BC0024L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ECW1J-C24-BC0024L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW1J-C24-BC0024L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
245 In Stock |
|
$3.0416 / $5.8300 | Buy Now |
DISTI #
ECW1J-C24-BC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1J-C24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
652-ECW1J-C24-BC24L
|
Mouser Electronics | Encoders 9mm Single Flatted RoHS: Compliant | 654 |
|
$2.9800 / $5.0200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.25oz.in Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin RoHS: Compliant |
1170 In Stock |
|
$2.8800 / $3.9900 | Buy Now |
DISTI #
ECW1J-C24-BC0024L
|
TTI | Encoders 9mm Single Flatted RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 45 Container: Tray | Americas - 0 |
|
$2.8900 / $3.2300 | Buy Now |
DISTI #
ECW1J-C24-BC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1J-C24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
ECW1J-C24-BC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1J-C24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
ECW1J-C24-BC0024L
|
Avnet Abacus | Digital Contacting Encoder (Alt: ECW1J-C24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 2.25oz.in Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin RoHS: Compliant |
1170 In Stock |
|
$2.8800 / $3.9900 | Buy Now |
Part Details for ECW1J-C24-BC0024L
ECW1J-C24-BC0024L CAD Models
ECW1J-C24-BC0024L Part Data Attributes
|
ECW1J-C24-BC0024L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW1J-C24-BC0024L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for ECW1J-C24-BC0024L
This table gives cross-reference parts and alternative options found for ECW1J-C24-BC0024L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW1J-C24-BC0024L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECW1J-C24-BC0024 | Rotary Position Encoder, Single, 2 Channels | Bourns Inc | ECW1J-C24-BC0024L vs ECW1J-C24-BC0024 |