Part Details for ECWFG60355JA by Panasonic Electronic Components
Overview of ECWFG60355JA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECWFG60355JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECWFG60355JA
|
Avnet Abacus | Film Capacitor, 3.5 uF, 50 V, 600 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: ECWFG60355JA) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECWFG60355JA
ECWFG60355JA CAD Models
ECWFG60355JA Part Data Attributes
|
ECWFG60355JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFG60355JA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 3.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for ECWFG60355JA
This table gives cross-reference parts and alternative options found for ECWFG60355JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWFG60355JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWFG60355J | Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 3.5uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWFG60355JA vs ECWFG60355J |