Part Details for ECWFG60705JA by Panasonic Electronic Components
Overview of ECWFG60705JA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECWFG60705JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ6293
|
Newark | Cap, Aec-Q200, 7Uf, 600V, Film, Radial Rohs Compliant: Yes |Panasonic ECWFG60705JA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$2.6400 / $4.0500 | Buy Now |
DISTI #
ECWFG60705JA
|
Avnet Abacus | Film Capacitor, 7 uF, 50 V, 600 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: ECWFG60705JA) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3642749
|
element14 Asia-Pacific | CAP, AEC-Q200, 7UF, 600V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 140 |
|
$1.8884 / $3.6298 | Buy Now |
DISTI #
3642749
|
Farnell | CAP, AEC-Q200, 7UF, 600V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 140 |
|
$1.4178 / $2.5597 | Buy Now |
Part Details for ECWFG60705JA
ECWFG60705JA CAD Models
ECWFG60705JA Part Data Attributes
|
ECWFG60705JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFG60705JA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |
Alternate Parts for ECWFG60705JA
This table gives cross-reference parts and alternative options found for ECWFG60705JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWFG60705JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWFG60705J | Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWFG60705JA vs ECWFG60705J |