Part Details for ECWFG60825J by Panasonic Electronic Components
Overview of ECWFG60825J by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for ECWFG60825J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ6298
|
Newark | Cap, Aec-Q200, 8.2Uf, 600V, Film, Radial Rohs Compliant: Yes |Panasonic ECWFG60825J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$2.6700 / $4.2400 | Buy Now |
DISTI #
ECWFG60825J
|
Avnet Abacus | Film Capacitor, 8.2 uF, 50 V, 600 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: ECWFG60825J) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3642730
|
element14 Asia-Pacific | CAP, AEC-Q200, 8.2UF, 600V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$1.8367 / $4.1803 | Buy Now |
DISTI #
3642730
|
Farnell | CAP, AEC-Q200, 8.2UF, 600V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 135 |
|
$1.4051 / $3.5755 | Buy Now |
Part Details for ECWFG60825J
ECWFG60825J CAD Models
ECWFG60825J Part Data Attributes
|
ECWFG60825J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFG60825J
Panasonic Electronic Components
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |