-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5753
|
Newark | Cap, Aec-Q200, 4.7Uf, 700V, Film, Radial Rohs Compliant: Yes |Panasonic ECWFG70475J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$2.0400 / $4.0000 | Buy Now |
DISTI #
ECWFG70475J
|
Avnet Abacus | Capacitor Film 4.7uF 700VDC Polypropylene �5% (31.5mm x 17.5mm x 32.5mm) Radial Leaded Solder 27.5mm 110�C (Alt: ECWFG70475J) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3597223
|
element14 Asia-Pacific | CAP, AEC-Q200, 4.7UF, 700V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 296 |
|
$1.7363 / $3.9749 | Buy Now |
DISTI #
3597223
|
Farnell | CAP, AEC-Q200, 4.7UF, 700V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 296 |
|
$1.5642 / $2.5278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFG70475J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFG70475J
Panasonic Electronic Components
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.5 mm |
This table gives cross-reference parts and alternative options found for ECWFG70475J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWFG70475J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWFG70475JA | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWFG70475J vs ECWFG70475JA |