ECWUC2J223JV
Panasonic Electronic Components
Description: Film Capacitor, Polyethylene Naphthalate, 630V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 2825, CHIP

Overview of ECWUC2J223JV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for ECWUC2J223JV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECW-UC2J223JV
Avnet Americas Film Capacitor, 0.022 uF, 250 V, 630 V, ± 5%, Metallized PEN Stacked, 2825 [7163 Metric] - Tape and Reel (Alt: ECW-UC2J223JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7506
  • 2,000 $0.7354
  • 4,000 $0.7251
  • 6,000 $0.7043
  • 8,000 $0.6888
  • 10,000 $0.6759
  • 100,000 $0.6629
$0.6629 / $0.7506 Buy Now
DISTI # 70359352
RS 22nF +/-5% 630 V dc PEN Film Capacitor ECWU(C) | Panasonic Electronic Components ECWUC2J223JV RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
  • 2 $1.2300
  • 10 $1.1700
  • 20 $1.1100
  • 200 $1.0400
  • 500 $0.9800
$0.9800 / $1.2300 RFQ
DISTI # ECWUC2J223JV
TME Capacitor: polyethylene, 22nF, ±5%, 2825, -55÷125°C, 630VDC Min Qty: 1000 0
  • 1,000 $0.7400
$0.7400 RFQ
DISTI # ECWUC2J223JV
Avnet Abacus Film Capacitor, 0.022 uF, 250 V, 630 V, � 5%, Metallized PEN Stacked, 2825 [7163 Metric] (Alt: ECWUC2J223JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECWUC2J223JV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWUC2J223JV by Panasonic Electronic Components

ECWUC2J223JV
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
3.6 mm
Length
7.1 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 13 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Size Code
2825
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
6.3 mm
Want to compare parts?
  1. ECWUC2J223JV
    Panasonic Electronic Components
    Film Capacitor, Polyethylene Naphthalate, 630V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 2825, CHIP
    VS

Related Parts for ECWUC2J223JV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWUC2J223JV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWUC2J223JV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWUC2J223JV would you like to use for your alert(s)?
  • Please alert me when ECWUC2J223JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWUC2J223JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWUC2J223JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWUC2J223JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWUC2J223JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWUC2J223JV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: