Part Details for ECX-H25BM-250.000 by ECS International Inc
Overview of ECX-H25BM-250.000 by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for ECX-H25BM-250.000
ECX-H25BM-250.000 CAD Models
ECX-H25BM-250.000 Part Data Attributes
|
ECX-H25BM-250.000
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-H25BM-250.000
ECS International Inc
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 1.5 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 48/52 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECX-H25BM-250.000
This table gives cross-reference parts and alternative options found for ECX-H25BM-250.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECX-H25BM-250.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECX-H23BP-250.000 | XO, Clock, | ECS International Inc | ECX-H25BM-250.000 vs ECX-H23BP-250.000 |
ECX-H27BP-250.000 | XO, Clock, | ECS International Inc | ECX-H25BM-250.000 vs ECX-H27BP-250.000 |
ECX-H22BP-250.000 | XO, Clock, | ECS International Inc | ECX-H25BM-250.000 vs ECX-H22BP-250.000 |
ECX-H22BM-250.000 | XO, Clock, | ECS International Inc | ECX-H25BM-250.000 vs ECX-H22BM-250.000 |