Part Details for ED1002CS-T3 by Sensitron Semiconductors
Overview of ED1002CS-T3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ED1002CS-T3
ED1002CS-T3 CAD Models
ED1002CS-T3 Part Data Attributes:
|
ED1002CS-T3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ED1002CS-T3
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252AA, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for ED1002CS-T3
This table gives cross-reference parts and alternative options found for ED1002CS-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED1002CS-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKFM10200C-D-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 | Formosa Microsemi Co Ltd | ED1002CS-T3 vs SKFM10200C-D-H |
VS-MURB2020CT-M3 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | ED1002CS-T3 vs VS-MURB2020CT-M3 |
MURB2020CTTRR | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | ED1002CS-T3 vs MURB2020CTTRR |
VS-MURB2020CTRHM3 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | ED1002CS-T3 vs VS-MURB2020CTRHM3 |
BD10200CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | ED1002CS-T3 vs BD10200CS |
UB20DCT-E3/8W | DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | ED1002CS-T3 vs UB20DCT-E3/8W |
VS-MURB2020CTTRLP | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | ED1002CS-T3 vs VS-MURB2020CTTRLP |
VS-MURB2020CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | ED1002CS-T3 vs VS-MURB2020CTHM3 |
RB218BM200FHTL | Rectifier Diode, | ROHM Semiconductor | ED1002CS-T3 vs RB218BM200FHTL |
MURB2020CTTRL | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | ED1002CS-T3 vs MURB2020CTTRL |