Part Details for ED15RX by Supertex Inc
Overview of ED15RX by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for ED15RX
ED15RX CAD Models
ED15RX Part Data Attributes
|
ED15RX
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
ED15RX
Supertex Inc
Manchester Encoder/Decoder, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ED15RX
This table gives cross-reference parts and alternative options found for ED15RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED15RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3-6409-9 | CMOS Manchester Encoder-Decoder, PDIP, /Tube | Renesas Electronics Corporation | ED15RX vs HD3-6409-9 |
3D7503-10 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | ED15RX vs 3D7503-10 |
14212R-500 | Manchester Encoder/Decoder, PDSO32, SOIC-32 | Adesto Technologies Corporation | ED15RX vs 14212R-500 |
3D7503-40 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | ED15RX vs 3D7503-40 |
83C694D | Manchester Encoder/Decoder, CMOS, PQCC44, PLASTIC, LCC-44 | SMSC | ED15RX vs 83C694D |
3D7503D-25 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Data Delay Devices Inc | ED15RX vs 3D7503D-25 |
VM5622PL | Manchester Encoder/Decoder, PQCC28, | VTC Inc | ED15RX vs VM5622PL |
3D7523D-20 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | ED15RX vs 3D7523D-20 |
HD1-6409-2 | Manchester Encoder/Decoder, CMOS, CDIP20, | Harris Semiconductor | ED15RX vs HD1-6409-2 |
3D7503D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Data Delay Devices Inc | ED15RX vs 3D7503D-5 |