EDH107M025A9HAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of EDH107M025A9HAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Agriculture Technology Renewable Energy

Price & Stock for EDH107M025A9HAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 99AJ6396
Newark Cap, 100Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Edh Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDH107M025A9HAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6600
  • 1 $0.1170
  • 10 $0.1170
  • 25 $0.1170
  • 50 $0.1170
  • 100 $0.1070
$0.1070 / $0.1170 Buy Now
DISTI # 87AC4808
Newark Cap, 100Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Edh Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDH107M025A9HAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1350
  • 5,000 $0.1270
  • 10,000 $0.1110
  • 20,000 $0.0990
  • 30,000 $0.0910
  • 50,000 $0.0830
$0.0830 / $0.1350 Buy Now
DISTI # 399-14792-1-ND
DigiKey CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1850
In Stock
  • 1 $0.4600
  • 10 $0.3070
  • 50 $0.2258
  • 100 $0.1839
  • 500 $0.1452
  • 1,000 $0.1226
  • 2,000 $0.1162
  • 5,000 $0.1097
  • 10,000 $0.1033
  • 25,000 $0.0968
  • 50,000 $0.0903
  • 100,000 $0.0839
$0.0839 / $0.4600 Buy Now
DISTI # 80-EDH107M025A9HAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% RoHS: Compliant 38937
  • 1 $0.4600
  • 10 $0.2260
  • 100 $0.1260
  • 1,000 $0.1120
  • 2,000 $0.1040
  • 10,000 $0.0920
  • 25,000 $0.0900
$0.0900 / $0.4600 Buy Now
DISTI # 70971354
RS ALU Electrolytic, SMD, EDH, +105oC, 25VDC, 6.3uF, 6.3 x 7.7 | KEMET EDH107M025A9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk 0
  • 20,000 $0.2410
  • 200,000 $0.2290
  • 1,000,000 $0.2170
  • 2,000,000 $0.2050
$0.2050 / $0.2410 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 20,000 $0.0852
$0.0852 Buy Now
DISTI # 64559486
Verical Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 100mA 2000h 105°C T/R RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 2227 Americas - 320
  • 320 $0.0830
$0.0830 Buy Now
Bristol Electronics   1000
RFQ
DISTI # EDH107M025A9HAA
TTI Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel Americas - 0
  • 20,000 $0.1100
  • 200,000 $0.0820
$0.0820 / $0.1100 Buy Now
DISTI # EDH107M025A9HAA
TME Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 20000 0
  • 20,000 $0.1180
$0.1180 RFQ
DISTI # EDH107M025A9HAA
Avnet Abacus (Alt: EDH107M025A9HAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S408402345499
Chip1Stop Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 100mA 2000h 105C T/R RoHS: Compliant 320
  • 320 $0.0929
$0.0929 Buy Now

CAD Models for EDH107M025A9HAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDH107M025A9HAA by KEMET Corporation

EDH107M025A9HAA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
7.7 mm
Leakage Current
0.025 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
100 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EDH107M025A9HAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EDH107M025A9HAA

This table gives cross-reference parts and alternative options found for EDH107M025A9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH107M025A9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEHAE101XAP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT Panasonic Electronic Components EDH107M025A9HAA vs EEEHAE101XAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDH107M025A9HAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDH107M025A9HAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDH107M025A9HAA would you like to use for your alert(s)?
  • Please alert me when EDH107M025A9HAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDH107M025A9HAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDH107M025A9HAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDH107M025A9HAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDH107M025A9HAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDH107M025A9HAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: