Part Details for EDH8832P-70KMHR by Electronic Designs Inc
Overview of EDH8832P-70KMHR by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for EDH8832P-70KMHR
EDH8832P-70KMHR CAD Models
EDH8832P-70KMHR Part Data Attributes:
|
EDH8832P-70KMHR
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDH8832P-70KMHR
Electronic Designs Inc
Standard SRAM, 32KX8, 70ns, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDH8832P-70KMHR
This table gives cross-reference parts and alternative options found for EDH8832P-70KMHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH8832P-70KMHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDH8832C-10DMHR | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832C-10DMHR |
EDH8832C-20CMHR | SRAM Module, 32KX8, 200ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832C-20CMHR |
EDH8832C-70QMHR | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832C-70QMHR |
CDM62256E12I | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28 | Harris Semiconductor | EDH8832P-70KMHR vs CDM62256E12I |
EDH8832C-70DMHR | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832C-70DMHR |
EDH8832C-12KMHR | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832C-12KMHR |
EDH8832C-12CMHR | SRAM Module, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832C-12CMHR |
EDH8832HC-70CMHR | SRAM Module, 32KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832HC-70CMHR |
EDH8832C-10KMHR | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832C-10KMHR |
EDH8832P-15QMHR | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, | Electronic Designs Inc | EDH8832P-70KMHR vs EDH8832P-15QMHR |