Part Details for EDI84256LPS45LB by Electronic Designs Inc
Overview of EDI84256LPS45LB by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EDI84256LPS45LB
EDI84256LPS45LB CAD Models
EDI84256LPS45LB Part Data Attributes
|
EDI84256LPS45LB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI84256LPS45LB
Electronic Designs Inc
Standard SRAM, 256KX4, 45ns, CMOS, CDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDSO-N28 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Equivalence Code | SOLCC28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00075 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI84256LPS45LB
This table gives cross-reference parts and alternative options found for EDI84256LPS45LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI84256LPS45LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | EDI84256LPS45LB vs MT5LC1005DJ-20LTR |
M5M51004BJ-35V | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | EDI84256LPS45LB vs M5M51004BJ-35V |
HM624256ALJP-25 | Cache SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | EDI84256LPS45LB vs HM624256ALJP-25 |
EDI84256CS25NB | Standard SRAM, 256KX4, 25ns, CMOS, CDSO28, | Electronic Designs Inc | EDI84256LPS45LB vs EDI84256CS25NB |
MT5LC1005DJ-25LPTR | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | EDI84256LPS45LB vs MT5LC1005DJ-25LPTR |
EDI84256CS35NC | Standard SRAM, 256KX4, 35ns, CMOS, CDSO28, | Electronic Designs Inc | EDI84256LPS45LB vs EDI84256CS35NC |
MCM6229BAJ17 | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Motorola Semiconductor Products | EDI84256LPS45LB vs MCM6229BAJ17 |
IDT71028S20YG8 | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | EDI84256LPS45LB vs IDT71028S20YG8 |
PDM31028S12TTY | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | EDI84256LPS45LB vs PDM31028S12TTY |
PDM41028SA10TSOTY | Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | EDI84256LPS45LB vs PDM41028SA10TSOTY |