Part Details for EDI88128CS12TC by Electronic Designs Inc
Overview of EDI88128CS12TC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88128CS12TC
EDI88128CS12TC CAD Models
EDI88128CS12TC Part Data Attributes
|
EDI88128CS12TC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88128CS12TC
Electronic Designs Inc
Standard SRAM, 128KX8, 12ns, CMOS, CDIP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI88128CS12TC
This table gives cross-reference parts and alternative options found for EDI88128CS12TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128CS12TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024B-12JCN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | EDI88128CS12TC vs AS7C1024B-12JCN |
IDT71024S12TYI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | EDI88128CS12TC vs IDT71024S12TYI |
IDT71024S12YGI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | EDI88128CS12TC vs IDT71024S12YGI |
IDT71B124S12Y8 | Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | EDI88128CS12TC vs IDT71B124S12Y8 |
MCM6726AWJ12R2 | Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | EDI88128CS12TC vs MCM6726AWJ12R2 |
IDT71B124S12Y | Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | EDI88128CS12TC vs IDT71B124S12Y |
EDI88130CS12TC | Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88128CS12TC vs EDI88130CS12TC |
71024S12TYG | SOJ-32, Tube | Integrated Device Technology Inc | EDI88128CS12TC vs 71024S12TYG |
AS7C1024B-12TJINTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | EDI88128CS12TC vs AS7C1024B-12TJINTR |
AS7C1024B-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | EDI88128CS12TC vs AS7C1024B-12JC |