Part Details for EDI88128CS35CM by Mercury Systems Inc
Overview of EDI88128CS35CM by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88128CS35CM
EDI88128CS35CM CAD Models
EDI88128CS35CM Part Data Attributes
|
EDI88128CS35CM
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88128CS35CM
Mercury Systems Inc
Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for EDI88128CS35CM
This table gives cross-reference parts and alternative options found for EDI88128CS35CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128CS35CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959828MXA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 | Micross Components | EDI88128CS35CM vs 5962-8959828MXA |
WMS128K8-35CCE | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | White Microelectronics | EDI88128CS35CM vs WMS128K8-35CCE |
WMS128K8-35CIA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88128CS35CM vs WMS128K8-35CIA |
MSM8128SXMC-35 | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | Mosaic Semiconductor Inc | EDI88128CS35CM vs MSM8128SXMC-35 |
5962-8959828MXA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88128CS35CM vs 5962-8959828MXA |
5962-8959828MXX | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | White Microelectronics | EDI88128CS35CM vs 5962-8959828MXX |
5962-8959828MXX | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | EDI88128CS35CM vs 5962-8959828MXX |
5962-8959828MXA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | White Microelectronics | EDI88128CS35CM vs 5962-8959828MXA |
5962-9669107HYX | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | Micross Components | EDI88128CS35CM vs 5962-9669107HYX |
5962-9669107HYC | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | White Microelectronics | EDI88128CS35CM vs 5962-9669107HYC |