EDI88130CS20MB
Electronic Designs Inc
Description: Standard SRAM, 128KX8, 20ns, CMOS, PDSO32,

Overview of EDI88130CS20MB by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88130CS20MB by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88130CS20MB by Electronic Designs Inc

EDI88130CS20MB
Electronic Designs Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-J32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EDI88130CS20MB
    Electronic Designs Inc
    Standard SRAM, 128KX8, 20ns, CMOS, PDSO32,
    VS

Alternate Parts for EDI88130CS20MB

This table gives cross-reference parts and alternative options found for EDI88130CS20MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS20MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61C1024L-20KI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc EDI88130CS20MB vs IS61C1024L-20KI
5962-8959840MYA Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 Micross Components EDI88130CS20MB vs 5962-8959840MYA
PDM41024SA20TSOITR Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 Paradigm Technology Inc EDI88130CS20MB vs PDM41024SA20TSOITR
K6R1008C1C-JC20 Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor EDI88130CS20MB vs K6R1008C1C-JC20
5962-8959839M7A Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, SOJ-32 Micross Components EDI88130CS20MB vs 5962-8959839M7A
AS7C1024A-20JC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation EDI88130CS20MB vs AS7C1024A-20JC
AS7C1024A-20JI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation EDI88130CS20MB vs AS7C1024A-20JI
MT5C1009SOJ-20/IT Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components EDI88130CS20MB vs MT5C1009SOJ-20/IT
CY7C109B-20VXI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor EDI88130CS20MB vs CY7C109B-20VXI
CY7C109-20VIT Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor EDI88130CS20MB vs CY7C109-20VIT
Part Number Description Manufacturer Compare
EDI88130LPS20L32M Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 White Electronic Designs Corp EDI88130CS20MB vs EDI88130LPS20L32M
8959821BTC Standard SRAM, 128KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components EDI88130CS20MB vs 8959821BTC
MT5C1009DCJ-35L/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components EDI88130CS20MB vs MT5C1009DCJ-35L/IT
MT5C1008DCJ-20L/883C Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components EDI88130CS20MB vs MT5C1008DCJ-20L/883C
EDI88128P35TM Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, Electronic Designs Inc EDI88130CS20MB vs EDI88128P35TM
MCM6226BWJ20 128KX8 STANDARD SRAM, 20ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC EDI88130CS20MB vs MCM6226BWJ20
WMS128K8C-25DEQE Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp EDI88130CS20MB vs WMS128K8C-25DEQE
5962-8959809M8A Standard SRAM, 128KX8, 55ns, CMOS, ZIP-32 Mercury Systems Inc EDI88130CS20MB vs 5962-8959809M8A
5962-8959811MUX Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, White Microelectronics EDI88130CS20MB vs 5962-8959811MUX
EDI88128CS35CI Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc EDI88130CS20MB vs EDI88128CS35CI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88130CS20MB by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88130CS20MB by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI88130CS20MB would you like to use for your alert(s)?
  • Please alert me when EDI88130CS20MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88130CS20MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88130CS20MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88130CS20MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88130CS20MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88130CS20MB by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: