Part Details for EDI88512CA55F32B by White Microelectronics
Overview of EDI88512CA55F32B by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512CA55F32B
EDI88512CA55F32B CAD Models
EDI88512CA55F32B Part Data Attributes
|
EDI88512CA55F32B
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88512CA55F32B
White Microelectronics
Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, FP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDFP-F32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for EDI88512CA55F32B
This table gives cross-reference parts and alternative options found for EDI88512CA55F32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA55F32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512CA55F32B | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88512CA55F32B vs EDI88512CA55F32B |
EDI88512CA55F32C | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88512CA55F32B vs EDI88512CA55F32C |
EDI88512LPA55F32C | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | EDI88512CA55F32B vs EDI88512LPA55F32C |
EDI88512CA55F32C | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88512CA55F32B vs EDI88512CA55F32C |
EDI88512LPA55F32C | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88512CA55F32B vs EDI88512LPA55F32C |
EDI88512CA55F32M | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88512CA55F32B vs EDI88512CA55F32M |
EDI88512CA55F32C | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | EDI88512CA55F32B vs EDI88512CA55F32C |
EDI88512LPA55F32B | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | EDI88512CA55F32B vs EDI88512LPA55F32B |
EDI88512CA55F32B | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | EDI88512CA55F32B vs EDI88512CA55F32B |
EDI88512LPA55F32B | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88512CA55F32B vs EDI88512LPA55F32B |