Part Details for EDI8F8512LP85BSI by White Electronic Designs Corp
Overview of EDI8F8512LP85BSI by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8F8512LP85BSI
EDI8F8512LP85BSI CAD Models
EDI8F8512LP85BSI Part Data Attributes
|
EDI8F8512LP85BSI
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8F8512LP85BSI
White Electronic Designs Corp
SRAM Module, 512KX8, 85ns, CMOS, SIP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | SIP-36 | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-T36 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP36 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000125 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI8F8512LP85BSI
This table gives cross-reference parts and alternative options found for EDI8F8512LP85BSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F8512LP85BSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS8512RKXAL-55 | SRAM Module, 512KX8, 55ns, CMOS | APTA Group Inc | EDI8F8512LP85BSI vs MS8512RKXAL-55 |
MS8512RKXAI-15 | SRAM Module, 512KX8, 150ns, CMOS | Mosaic Semiconductor Inc | EDI8F8512LP85BSI vs MS8512RKXAI-15 |
EDI8F8513C45MSI | SRAM Module, 512KX8, 45ns, CMOS, | Electronic Designs Inc | EDI8F8512LP85BSI vs EDI8F8513C45MSI |
SYS8512RKXL-12 | SRAM Module, 512KX8, 120ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | EDI8F8512LP85BSI vs SYS8512RKXL-12 |
MS8512RKXAL-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | EDI8F8512LP85BSI vs MS8512RKXAL-12 |
SYS8512RKXLI-70 | SRAM Module, 512KX8, 70ns, CMOS, PLASTIC, SIL-36 | Mosaic Semiconductor Inc | EDI8F8512LP85BSI vs SYS8512RKXLI-70 |
AEPSS512K8SL-12 | SRAM Module, 512KX8, 155ns, CMOS | Advanced Electronic Packaging | EDI8F8512LP85BSI vs AEPSS512K8SL-12 |
EDI8F8513C45MSC | SRAM Module, 512KX8, 45ns, CMOS, | Electronic Designs Inc | EDI8F8512LP85BSI vs EDI8F8513C45MSC |
CYM1461LPS-85C | SRAM Module, 512KX8, 85ns, CMOS | Cypress Semiconductor | EDI8F8512LP85BSI vs CYM1461LPS-85C |
AEPSH512K8-85 | SRAM Module, 512KX8, 120ns, MIXMOS | Advanced Electronic Packaging | EDI8F8512LP85BSI vs AEPSH512K8-85 |