Part Details for EDI8F8513C55MSI by Electronic Designs Inc
Overview of EDI8F8513C55MSI by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8F8513C55MSI
EDI8F8513C55MSI CAD Models
EDI8F8513C55MSI Part Data Attributes
|
EDI8F8513C55MSI
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8F8513C55MSI
Electronic Designs Inc
SRAM Module, 512KX8, 55ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-XSMA-T36 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for EDI8F8513C55MSI
This table gives cross-reference parts and alternative options found for EDI8F8513C55MSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F8513C55MSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F8512P85BSI | SRAM Module, 512KX8, 85ns, CMOS, | Electronic Designs Inc | EDI8F8513C55MSI vs EDI8F8512P85BSI |
AEPSS512K8-10SL | SRAM Module, 512KX8, 100ns, CMOS | Advanced Electronic Packaging | EDI8F8513C55MSI vs AEPSS512K8-10SL |
AEPSS512K8-45 | SRAM Module, 512KX8, 80ns, MIXMOS | Advanced Electronic Packaging | EDI8F8513C55MSI vs AEPSS512K8-45 |
MS8512RKXA-70 | SRAM Module, 512KX8, 70ns, CMOS | Mosaic Semiconductor Inc | EDI8F8513C55MSI vs MS8512RKXA-70 |
SYS8512RKXI-12 | SRAM Module, 512KX8, 120ns, CMOS, PLASTIC, SIL-36 | Mosaic Semiconductor Inc | EDI8F8513C55MSI vs SYS8512RKXI-12 |
MS8512RKXI-85 | SRAM Module, 512KX8, 85ns, CMOS | APTA Group Inc | EDI8F8513C55MSI vs MS8512RKXI-85 |
SYS8512RKX-85 | SRAM Module, 512KX8, 85ns, CMOS, PLASTIC, SIL-36 | Mosaic Semiconductor Inc | EDI8F8513C55MSI vs SYS8512RKX-85 |
SYS8512RKXLI-10 | SRAM Module, 512KX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | EDI8F8513C55MSI vs SYS8512RKXLI-10 |
MS8512RKXL-85 | SRAM Module, 512KX8, 85ns, CMOS | Mosaic Semiconductor Inc | EDI8F8513C55MSI vs MS8512RKXL-85 |
CYM1460PF-35C | SRAM Module, 512KX8, 35ns, CMOS | Cypress Semiconductor | EDI8F8513C55MSI vs CYM1460PF-35C |