Part Details for EDN12H-0025-MM by Black Box Corporation
Results Overview of EDN12H-0025-MM by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
| CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
| CS-DSDHD62MM0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-025 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for EDN12H-0025-MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92B5644
|
Newark | Db9 Extension Cable, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Beige, Product Range:- Rohs Compliant: Yes |Black Box EDN12H-0025-MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$61.5000 / $78.7600 | Buy Now |
|
|
NAC | RS232 SHIELDED CABLE - METAL HOOD, DB9 MALE/MALE, 25-FT. (7.6-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 343 |
|
$52.2900 | Buy Now |
Part Details for EDN12H-0025-MM
EDN12H-0025-MM CAD Models
EDN12H-0025-MM Part Data Attributes
|
|
EDN12H-0025-MM
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EDN12H-0025-MM
Black Box Corporation
EDN12 DB9 EMI/RFI MM 25FT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Approvals | Ul | |
| Connector Side1 | Db9 Male | |
| Connector Side2 | Db9 Male | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| Diameter | 8 Mm | |
| IEC Conformance | No | |
| Length | 7.62 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 9 | |
| Shielding | Yes | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Communication Cable |