Part Details for EDZ1550/2 by On-Shore Technology Inc
Overview of EDZ1550/2 by On-Shore Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EDZ1550/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1960-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
8762 In Stock |
|
$0.8679 / $2.2100 | Buy Now |
Part Details for EDZ1550/2
EDZ1550/2 CAD Models
EDZ1550/2 Part Data Attributes
|
EDZ1550/2
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDZ1550/2
On-Shore Technology Inc
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for EDZ1550/2
This table gives cross-reference parts and alternative options found for EDZ1550/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZ1550/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020008-C021B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Amphenol FCi | EDZ1550/2 vs 20020008-C021B01LF |
1986008-2 | 8A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EDZ1550/2 vs 1986008-2 |
20020008-D021B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Amphenol FCi | EDZ1550/2 vs 20020008-D021B01LF |