Part Details for EDZ18B by WEITRON INTERNATIONAL CO., LTD.
Overview of EDZ18B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EDZ18B
EDZ18B CAD Models
EDZ18B Part Data Attributes
Alternate Parts for EDZ18B
This table gives cross-reference parts and alternative options found for EDZ18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZ18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ18B vs EDZV18B |
EDZTE6118B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | EDZ18B vs EDZTE6118B |
EDZ18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ18B vs EDZ18B |
EDZVFHTE6118B | Zener Diode, | ROHM Semiconductor | EDZ18B vs EDZVFHTE6118B |
EDZFH18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ18B vs EDZFH18B |
EDZFHTE6118B | Zener Diode, | ROHM Semiconductor | EDZ18B vs EDZFHTE6118B |
KDZ18EV-Y | Zener Diode, 17.96V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ18B vs KDZ18EV-Y |
EDZVFH18B | Zener Diode, | ROHM Semiconductor | EDZ18B vs EDZVFH18B |
KDZ18EVY | Zener Diode, 17.96V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ18B vs KDZ18EVY |
EDZV18BT2R | Zener Diode, | ROHM Semiconductor | EDZ18B vs EDZV18BT2R |