Part Details for EDZ24B by ROHM Semiconductor
Overview of EDZ24B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for EDZ24B
EDZ24B CAD Models
EDZ24B Part Data Attributes
|
EDZ24B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZ24B
ROHM Semiconductor
Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.19% | |
Working Test Current | 5 mA |
Alternate Parts for EDZ24B
This table gives cross-reference parts and alternative options found for EDZ24B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZ24B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ20EVY | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ24B vs KDZ20EVY |
EDZ22B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZ24B vs EDZ22B |
EDZ20B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZ24B vs EDZ20B |
EDZV24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ24B vs EDZV24B |
EDZVFH20B | Zener Diode, | ROHM Semiconductor | EDZ24B vs EDZVFH20B |
EDZFH22B | Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ24B vs EDZFH22B |
EDZV20BT2R | Zener Diode, | ROHM Semiconductor | EDZ24B vs EDZV20BT2R |
EDZV22BT2R | Zener Diode, | ROHM Semiconductor | EDZ24B vs EDZV22BT2R |
EDZ24B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZ24B vs EDZ24B |
EDZV24BT2R | Zener Diode, | ROHM Semiconductor | EDZ24B vs EDZV24BT2R |