Part Details for EDZFH22B by ROHM Semiconductor
Overview of EDZFH22B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDZFH22B
EDZFH22B CAD Models
EDZFH22B Part Data Attributes
|
EDZFH22B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZFH22B
ROHM Semiconductor
Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.11% | |
Working Test Current | 5 mA |
Alternate Parts for EDZFH22B
This table gives cross-reference parts and alternative options found for EDZFH22B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZFH22B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ20EVY | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZFH22B vs KDZ20EVY |
EDZ22B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZFH22B vs EDZ22B |
EDZ20B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZFH22B vs EDZ20B |
EDZV24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZFH22B vs EDZV24B |
EDZVFH20B | Zener Diode, | ROHM Semiconductor | EDZFH22B vs EDZVFH20B |
EDZV20BT2R | Zener Diode, | ROHM Semiconductor | EDZFH22B vs EDZV20BT2R |
EDZV22BT2R | Zener Diode, | ROHM Semiconductor | EDZFH22B vs EDZV22BT2R |
EDZ24B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZFH22B vs EDZ24B |
EDZV24BT2R | Zener Diode, | ROHM Semiconductor | EDZFH22B vs EDZV24BT2R |
KDZ20EV-Y | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZFH22B vs KDZ20EV-Y |