Part Details for EDZV18BT2R by ROHM Semiconductor
Overview of EDZV18BT2R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDZV18BT2R
EDZV18BT2R CAD Models
EDZV18BT2R Part Data Attributes
Alternate Parts for EDZV18BT2R
This table gives cross-reference parts and alternative options found for EDZV18BT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZV18BT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV18BT2R vs EDZV18B |
EDZTE6118B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | EDZV18BT2R vs EDZTE6118B |
EDZ18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV18BT2R vs EDZ18B |
EDZVFHTE6118B | Zener Diode, | ROHM Semiconductor | EDZV18BT2R vs EDZVFHTE6118B |
EDZFH18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV18BT2R vs EDZFH18B |
EDZFHTE6118B | Zener Diode, | ROHM Semiconductor | EDZV18BT2R vs EDZFHTE6118B |
KDZ18EV-Y | Zener Diode, 17.96V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZV18BT2R vs KDZ18EV-Y |
EDZVFH18B | Zener Diode, | ROHM Semiconductor | EDZV18BT2R vs EDZVFH18B |
KDZ18EVY | Zener Diode, 17.96V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZV18BT2R vs KDZ18EVY |