Part Details for EDZV7.5BT2R by ROHM Semiconductor
Overview of EDZV7.5BT2R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDZV7.5BT2R
EDZV7.5BT2R CAD Models
EDZV7.5BT2R Part Data Attributes:
Alternate Parts for EDZV7.5BT2R
This table gives cross-reference parts and alternative options found for EDZV7.5BT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZV7.5BT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZFH7.5B | Zener Diode, 7.5V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV7.5BT2R vs EDZFH7.5B |
EDZ7.5B | Zener Diode, 7.5V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV7.5BT2R vs EDZ7.5B |