-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZVFH22B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFH22B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for EDZVFH22B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFH22B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZFH22B | Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFH22B vs EDZFH22B |
EDZV24BT2R | Zener Diode, | ROHM Semiconductor | EDZVFH22B vs EDZV24BT2R |
EDZV20BT2R | Zener Diode, | ROHM Semiconductor | EDZVFH22B vs EDZV20BT2R |
EDZVFHT2R24B | Zener Diode, 24V V(Z), 1.2%, 0.15W, | ROHM Semiconductor | EDZVFH22B vs EDZVFHT2R24B |
EDZVFHT2R22B | Zener Diode, 22V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZVFH22B vs EDZVFHT2R22B |
EDZVT2R22B | Zener Diode, 22V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZVFH22B vs EDZVT2R22B |
EDZTE6124B | Zener Diode, 24.25V V(Z), 2.2%, 0.15W, | ROHM Semiconductor | EDZVFH22B vs EDZTE6124B |
EDZVFHT2R20B | Zener Diode, 20V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZVFH22B vs EDZVFHT2R20B |
EDZV22B | Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFH22B vs EDZV22B |
EDZFH24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFH22B vs EDZFH24B |