Part Details for EDZVFHT2R33B by ROHM Semiconductor
Overview of EDZVFHT2R33B by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for EDZVFHT2R33B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4548
|
Newark | Zener Diode, Aec-Q101, 0.15W, Sod-523, Zener Voltage Vz Typ:33V, Power Dissipation Pd:150Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Edzvfh Series, Automotive Rohs Compliant: Yes |Rohm EDZVFHT2R33B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.3490 | Buy Now |
DISTI #
EDZVFHT2R33BCT-ND
|
DigiKey | DIODE ZENER 33V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21700 In Stock |
|
$0.0319 / $0.2700 | Buy Now |
DISTI #
EDZVFHT2R33B
|
Avnet Americas | Zener Diode 33V 2mA 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: EDZVFHT2R33B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0302 / $0.0360 | Buy Now |
DISTI #
755-EDZVFHT2R33B
|
Mouser Electronics | Zener Diodes 32.15-33.79V 2mA SOD-523, EMD2 RoHS: Compliant | 8447 |
|
$0.0310 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
66325545
|
Verical | Zener Diode Single 33V 2% 250Ohm 150mW Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 2301 | Americas - 15914 |
|
$0.0404 / $0.0438 | Buy Now |
DISTI #
69266199
|
Verical | Zener Diode Single 33V 2% 250Ohm 150mW Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 2303 | Americas - 7900 |
|
$0.0669 / $0.1113 | Buy Now |
|
Quest Components | 12731 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
C1S625901672660
|
Chip1Stop | 150mW 33V, SOD-523, Zener Diode for Automotive RoHS: Compliant pbFree: No Container: Cut Tape | 7900 |
|
$0.0535 / $0.2180 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 15914 |
|
$0.0300 / $0.1690 | Buy Now |
Part Details for EDZVFHT2R33B
EDZVFHT2R33B CAD Models
EDZVFHT2R33B Part Data Attributes
|
EDZVFHT2R33B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFHT2R33B
ROHM Semiconductor
Zener Diode, 33V V(Z), 2.4%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 2 mA |
Alternate Parts for EDZVFHT2R33B
This table gives cross-reference parts and alternative options found for EDZVFHT2R33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFHT2R33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZVFH33B | Zener Diode, | ROHM Semiconductor | EDZVFHT2R33B vs EDZVFH33B |
EDZTE6130B | Zener Diode, 30V V(Z), 2.7%, 0.15W, | ROHM Semiconductor | EDZVFHT2R33B vs EDZTE6130B |
EDZTE6133B | Zener Diode, 32.97V V(Z), 2.4%, 0.15W, | ROHM Semiconductor | EDZVFHT2R33B vs EDZTE6133B |
EDZV33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHT2R33B vs EDZV33B |
KDZ30EVY | Zener Diode, 29.94V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHT2R33B vs KDZ30EVY |
EDZV30BT2R | Zener Diode, | ROHM Semiconductor | EDZVFHT2R33B vs EDZV30BT2R |
EDZVFH30B | Zener Diode, | ROHM Semiconductor | EDZVFHT2R33B vs EDZVFH30B |
KDZ30EV-Y | Zener Diode, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHT2R33B vs KDZ30EV-Y |
EDZFH33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHT2R33B vs EDZFH33B |
EDZ33B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVFHT2R33B vs EDZ33B |