-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 1.1%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8306
|
Newark | Zener Diode, 4.7V, Sod-523, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:150Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Edzvf Series, Automotive Rohs Compliant: Yes |Rohm EDZVFHT2R4.7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10738 |
|
$0.0490 / $0.2910 | Buy Now |
DISTI #
EDZVFHT2R4.7BCT-ND
|
DigiKey | DIODE ZENER 4.65V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4775 In Stock |
|
$0.0274 / $0.2400 | Buy Now |
DISTI #
EDZVFHT2R4.7B
|
Avnet Americas | Diode Zener Single 4.7V 150mW 2-Pin SOD-523 Emboss T/R - Tape and Reel (Alt: EDZVFHT2R4.7B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0302 | Buy Now |
DISTI #
755-EDZVFHT2R4.7B
|
Mouser Electronics | Zener Diodes 150mW Pd Zener SOD-523 RoHS: Compliant | 21429 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel | 64000Reel |
|
$0.0255 / $0.0283 | Buy Now |
DISTI #
61304506
|
Verical | Zener Diode Single 4.7V 2% 100Ohm 150mW Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Date Code: 2201 | Americas - 4965 |
|
$0.0326 / $0.0336 | Buy Now |
DISTI #
54689150
|
Verical | Zener Diode Single 4.7V 2% 100Ohm 150mW Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 2003 | Americas - 1648 |
|
$0.0540 / $0.0720 | Buy Now |
|
Quest Components | 4868 |
|
$0.0690 / $0.2300 | Buy Now | |
DISTI #
EDZVFHT2R4.7B
|
TME | Diode: Zener, 150mW, 4.7V, SMD, reel,tape, SC79,SOD523, 2uA Min Qty: 1 | 0 |
|
$0.0254 / $0.2693 | RFQ |
DISTI #
C1S625901637065
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 1648 |
|
$0.0432 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZVFHT2R4.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFHT2R4.7B
ROHM Semiconductor
Zener Diode, 4.7V V(Z), 1.1%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZVFHT2R4.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFHT2R4.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZVT2R4.7B | Zener Diode, 4.7V V(Z), 1.1%, 0.15W, | ROHM Semiconductor | EDZVFHT2R4.7B vs EDZVT2R4.7B |
EDZVT2R5.1B | Zener Diode, 5.1V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZVFHT2R4.7B vs EDZVT2R5.1B |