Part Details for EDZVFHTE6118B by ROHM Semiconductor
Overview of EDZVFHTE6118B by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDZVFHTE6118B
EDZVFHTE6118B CAD Models
EDZVFHTE6118B Part Data Attributes
|
EDZVFHTE6118B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFHTE6118B
ROHM Semiconductor
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for EDZVFHTE6118B
This table gives cross-reference parts and alternative options found for EDZVFHTE6118B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFHTE6118B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHTE6118B vs EDZV18B |
EDZTE6118B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHTE6118B vs EDZTE6118B |
EDZ18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHTE6118B vs EDZ18B |
EDZFH18B | Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHTE6118B vs EDZFH18B |
EDZFHTE6118B | Zener Diode, | ROHM Semiconductor | EDZVFHTE6118B vs EDZFHTE6118B |
KDZ18EV-Y | Zener Diode, 17.96V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHTE6118B vs KDZ18EV-Y |
EDZVFH18B | Zener Diode, | ROHM Semiconductor | EDZVFHTE6118B vs EDZVFH18B |
KDZ18EVY | Zener Diode, 17.96V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHTE6118B vs KDZ18EVY |
EDZV18BT2R | Zener Diode, | ROHM Semiconductor | EDZVFHTE6118B vs EDZV18BT2R |