Part Details for EE24-581-300.00MHZ by Connor-Winfield
Overview of EE24-581-300.00MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for EE24-581-300.00MHZ
EE24-581-300.00MHZ CAD Models
EE24-581-300.00MHZ Part Data Attributes
|
EE24-581-300.00MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
EE24-581-300.00MHZ
Connor-Winfield
Oscillator, 300MHz Nom, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | DIP14,.3 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | HYBRID |