-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEA-FC1A220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-FC1A220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
70359356
|
RS | 22uF 10V dc Aluminum Electrolytic Capacitor, FC Radial Series 1000h 4(Dia)x7mm | Panasonic Electronic Components EEAFC1A220 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 / $0.1000 | RFQ |
DISTI #
EEA-FC1A220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-FC1A220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
EEAFC1A220
|
TME | Capacitor: electrolytic, low ESR, THT, 22uF, 10VDC, Ø4x7mm, ±20% Min Qty: 10 | 67 |
|
$0.0720 / $0.1540 | Buy Now |
DISTI #
EEA-FC1A220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-FC1A220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
EEAFC1A220
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEAFC1A220) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
2805547
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0917 / $0.4257 | Buy Now |
DISTI #
2805547
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0764 / $0.4171 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 22uF 20% 10V 105C 1000hrs 65mA 1.5mm 4x7 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 6400 |
|
$0.1086 / $0.1167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAFC1A220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAFC1A220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 42.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAFC1A220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAFC1A220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKRG100ELL220MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEAFC1A220 vs EKRG100ELL220MD07D |
NRSX220M10V4X7TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEAFC1A220 vs NRSX220M10V4X7TB |
ECEA1AKG220 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEAFC1A220 vs ECEA1AKG220 |