Part Details for EECEP0F303Y by Panasonic Electronic Components
Overview of EECEP0F303Y by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EECEP0F303Y
EECEP0F303Y CAD Models
EECEP0F303Y Part Data Attributes
|
EECEP0F303Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECEP0F303Y
Panasonic Electronic Components
Electric Double Layer Capacitor, 3.3V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, 1615, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1615 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 30000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 1 mm | |
Length | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.3 V | |
Series | EEC-EP(THIN TYPE) | |
Size Code | 1615 | |
Surface Mount | YES | |
Terminal Shape | GULL WING AND FLAT | |
Width | 3.85 mm |