-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Quest Components | Capacitor, 220mf, 5.5V, 80±% | 2 |
|
$1.1925 | Buy Now |
|
Quest Components | Capacitor, 220mf, 5.5V, 80±% (Also Known As: EEC-S0HD224V) | 2 |
|
$1.1925 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 93 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
EECS0HD224V
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: EECS0HD224V) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9692681
|
element14 Asia-Pacific | CAP, 0.22F, 5.5V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1741 / $2.4730 | Buy Now |
DISTI #
9692681
|
Farnell | CAP, 0.22F, 5.5V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$0.6602 / $1.1211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EECS0HD224V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS0HD224V
Panasonic Electronic Components
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for EECS0HD224V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECS0HD224V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD224V vs LK055224AE |
LX055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD224V vs LX055224A |
FA0H224Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | EECS0HD224V vs FA0H224Z |
FG0H224Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | EECS0HD224V vs FG0H224Z |
FYH0H224Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | EECS0HD224V vs FYH0H224Z |
LP055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD224V vs LP055224AE |
LF055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD224V vs LF055224AE |
FA0H224Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, CAN | NEC Electronics Group | EECS0HD224V vs FA0H224Z |
LK055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD224V vs LK055224A |
LF055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD224V vs LF055224A |