Part Details for EECS5R5V105 by Panasonic Electronic Components
Overview of EECS5R5V105 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECS5R5V105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EECS5R5V105
|
Avnet Abacus | Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70�C Tray (Alt: EECS5R5V105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9697489
|
element14 Asia-Pacific | CAP, 1F, 5.5V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5945 / $3.3654 | Buy Now |
DISTI #
9697489
|
Farnell | CAP, 1F, 5.5V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$3.1882 / $4.5260 | Buy Now |
Part Details for EECS5R5V105
EECS5R5V105 CAD Models
EECS5R5V105 Part Data Attributes
|
EECS5R5V105
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS5R5V105
Panasonic Electronic Components
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 21 mm | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5.5 mm |