-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1598
|
Newark | Cap, 1Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEE1HA010NR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1190 / $0.1340 | Buy Now |
DISTI #
EEE-1HA010NR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA010NR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 / $0.0784 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50 V, 1 uF, SURFACE MOUNT | 400 |
|
$0.1599 / $0.5330 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50 V, 1 uF, SURFACE MOUNT (Also Known As: EEE-1HA010NR) | 400 |
|
$0.1599 / $0.5330 | Buy Now |
DISTI #
EEE-1HA010NR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA010NR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 / $0.0784 | Buy Now |
DISTI #
EEE1HA010NR
|
TME | Capacitor: electrolytic, SMD, 1uF, 50VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.1630 | RFQ |
DISTI #
EEE-1HA010NR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA010NR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 / $0.0784 | Buy Now |
DISTI #
EEE1HA010NR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1HA010NR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1uF 50V 10mA@120Hz ��20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 3750 |
|
$0.0808 / $0.1313 | Buy Now |
DISTI #
3254182
|
element14 Asia-Pacific | CAP, 1UF, 50V, ALU ELEC, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 4000 |
|
$0.1431 / $0.1975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA010NR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HA010NR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.006 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 10 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |