-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6826
|
Newark | Cap, 10Μf, 50V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA100SP Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 22000 |
|
$0.0820 / $0.0900 | Buy Now |
DISTI #
96K9437
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Msl:- Rohs Compliant: Yes |Panasonic EEE1HA100SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2025 |
|
$0.0570 | Buy Now |
DISTI #
EEE-1HA100SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA100SP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0733 | Buy Now |
DISTI #
EEE-1HA100SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA100SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0733 | Buy Now |
DISTI #
96K9437
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 96K9437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2025 Partner Stock |
|
$0.1750 / $0.3720 | Buy Now |
DISTI #
70068010
|
RS | Capacitor, Aluminum Electrolytic, SMT Cap 10uF 50V 85Deg | Panasonic Electronic Components EEE1HA100SP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.2360 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 2626 | 688 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 2626 (Also Known As: EEE-1HA100SP) | 688 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 2626 | 40 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 2626 (Also Known As: EEE-1HA100SP) | 40 |
|
$0.6300 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA100SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HA100SP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEE1HA100SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1HA100SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106SML050MQ5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | Cornell Dubilier Electronics Inc | EEE1HA100SP vs 106SML050MQ5 |