-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70349036
|
RS | Aluminum Electrolytic Capacitor, 2000h 4 (Dia) x 5.4mm, 220nF 50 VDC, SV Series | Panasonic Electronic Components EEE1HAR22SR RoHS: Not Compliant Min Qty: 625 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1600 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 0.22UF, SURFACE MOUNT, 1717 | 795 |
|
$0.6300 / $1.5750 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 0.22UF, SURFACE MOUNT, 1717 (Also Known As: EEE-1HAR22SR) | 795 |
|
$0.6300 / $1.5750 | Buy Now |
DISTI #
9697047RL
|
element14 Asia-Pacific | CAP, 0.22F, 50V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0829 | Buy Now |
DISTI #
9697047
|
element14 Asia-Pacific | CAP, 0.22F, 50V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0829 / $0.1079 | Buy Now |
DISTI #
9697047
|
Farnell | CAP, 0.22F, 50V, RADIAL, SMD RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0643 / $0.1598 | Buy Now |
DISTI #
9697047RL
|
Farnell | CAP, 0.22F, 50V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 / $0.1018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HAR22SR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HAR22SR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 5.5 mm | |
Manufacturer Series | S | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2 mA | |
Series | EEE-S | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEE1HAR22SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1HAR22SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEE1HAR22NR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | EEE1HAR22SR vs EEE1HAR22NR |
EEE1HAR22AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | EEE1HAR22SR vs EEE1HAR22AR |